345-076-520-201

Heilind Number:EDA345-076-520-201
Manufacturer:EDAC
Manufacturer Number:345-076-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-520-201

Detailed Description

Enhance connectivity with our advanced Board to Board PCB Connector, offering seamless integration for your electronic systems. Designed for optimal performance, this connector features dual rows with 76 positions, ensuring efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Crafted with precision, the contact material is Copper Alloy, facilitating reliable connections. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for easy installation on your PCB. Its straight mount orientation further simplifies the setup process. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environmental conditions. Upgrade your connectivity solutions with this high-quality connector, a must-have in the realm of electronic components.