345-076-520-202

Heilind Number:EDA345-076-520-202
Manufacturer:EDAC
Manufacturer Number:345-076-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-520-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing for reliable operation. With a green color for easy identification, it offers a total of 76 positions across 2 rows, each boasting copper alloy contacts for optimal conductivity. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates simple installation. Operating in temperatures ranging from -40 to 105°C, this connector guarantees dependable performance even in harsh environments. Upgrade your PCB assembly with this essential component, ideal for a wide range of applications.