345-076-520-203

Heilind Number:EDA345-076-520-203
Manufacturer:EDAC
Manufacturer Number:345-076-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-520-203

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for reliable operation. With two rows and 76 positions, this connector offers ample space for seamless integration on your PCB. The copper alloy contact material ensures efficient signal transmission, while the .1-inch pitch and .2-inch row spacing enable precise connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Whether for industrial or consumer electronics, trust in this connector for secure and efficient card edge connections. Upgrade your devices today with this essential component.