345-076-520-204

Heilind Number:EDA345-076-520-204
Manufacturer:EDAC
Manufacturer Number:345-076-520-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-520-204

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration in electronic assemblies, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester for optimal safety. With two rows and 76 positions, it offers ample space for efficient data transmission. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in its straight mount orientation for secure installation, making it an essential component for your PCB assembly needs.