345-076-520-208

Heilind Number:EDA345-076-520-208
Manufacturer:EDAC
Manufacturer Number:345-076-520-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-520-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this two-row connector features 76 positions with a pitch of 0.1 inches, ensuring precise and reliable connections. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee long-lasting performance, even in demanding environments. With a straight mount orientation and spacing of 0.2 inches between rows, it offers efficient and space-saving PCB connectivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various applications. Upgrade your connectivity solutions with this top-of-the-line connector.