345-076-520-258

Heilind Number:EDA345-076-520-258
Manufacturer:EDAC
Manufacturer Number:345-076-520-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-520-258

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3 A. With 76 positions spread over 2 rows, it offers ample connectivity for your circuitry. The .1-inch pitch and .2-inch row spacing provide a snug fit, while the straight mount orientation simplifies installation. Designed for versatility, it operates smoothly in temperatures ranging from -40 to 105 °C. Upgrade your system's connectivity with this essential component.