345-076-520-288

Heilind Number:EDA345-076-520-288
Manufacturer:EDAC
Manufacturer Number:345-076-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-520-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-520-288

Detailed Description

Enhance your PCB connectivity with this cutting-edge board-to-board connector. Featuring 76 positions spread across two rows, it ensures seamless data transfer between your devices. The UL 94V-0 Thermoplastic Polyester housing guarantees both durability and safety, while the copper alloy contacts provide optimal conductivity. With a pitch of 0.1 inches and a row spacing of 0.2 inches, this connector offers precise and efficient integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Upgrade your PCB assembly with this high-performance connector, perfect for applications in industries such as telecommunications, automotive, and aerospace.