345-076-520-503

Heilind Number:EDA345-076-520-503
Manufacturer:EDAC
Manufacturer Number:345-076-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-520-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-520-503

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features 76 positions spread across 2 rows, ensuring seamless data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both safety and reliability. Each contact point is made of top-grade Copper Alloy, optimized for conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Whether for commercial or industrial use, this connector is a must-have for your PCB assembly needs.