345-076-520-507

Heilind Number:EDA345-076-520-507
Manufacturer:EDAC
Manufacturer Number:345-076-520-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-520-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-520-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this essential component features 76 positions across two rows, ensuring seamless data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, offers robust protection while maintaining compliance with safety standards. Each contact point is meticulously constructed from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates efficient PCB integration. Its straight mount orientation further simplifies assembly, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in diverse environments. Upgrade your device with this essential connector and experience enhanced performance and reliability.