345-076-520-508

Heilind Number:EDA345-076-520-508
Manufacturer:EDAC
Manufacturer Number:345-076-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-520-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-520-508

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its straight mount orientation and dual rows offer optimal space efficiency. With 76 positions and a pitch of .1 inches, it ensures secure and reliable connections for your electronic components. Crafted from UL 94V-0 thermoplastic polyester and copper alloy, it guarantees durability and conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your system with this green-colored connector, setting new standards in performance and reliability.