345-076-520-512

Heilind Number:EDA345-076-520-512
Manufacturer:EDAC
Manufacturer Number:345-076-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-520-512

Detailed Description

Enhance your PCB connectivity with our precision-engineered 76-position board-to-board connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 thermoplastic polyester housing, ensuring reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The copper alloy contacts provide optimal conductivity, while the green color coding facilitates easy identification. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB assembly with this high-quality component, a perfect choice for demanding electronic systems.