345-076-520-558

Heilind Number:EDA345-076-520-558
Manufacturer:EDAC
Manufacturer Number:345-076-520-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-520-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-520-558

Detailed Description

Enhance your PCB connectivity with this efficient Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows and a total of 76 positions, it offers ample room for seamless connections. The contact material, Copper Alloy, guarantees reliable conductivity. Designed for straight mount orientation, it is easy to install. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Upgrade your electronic assemblies with this high-performance connector.