345-076-520-588

Heilind Number:EDA345-076-520-588
Manufacturer:EDAC
Manufacturer Number:345-076-520-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-520-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-520-588

Detailed Description

Enhance connectivity within your electronic devices with this dual-row board-to-board PCB connector. Featuring 76 positions and a 0.1-inch pitch, it allows for seamless data transmission between circuit boards. The durable housing, made of UL 94V-0 thermoplastic polyester, ensures reliable performance even in harsh environments. With copper alloy contacts, it guarantees a secure and stable connection. Designed for straight mounting orientation, it facilitates easy installation on PCBs. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.