345-076-520-803

Heilind Number:EDA345-076-520-803
Manufacturer:EDAC
Manufacturer Number:345-076-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-520-803

Detailed Description

Enhance your PCB connectivity with this 2-row Card Edge Connector, featuring 76 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers flexibility in placement. Operating efficiently in extreme temperatures ranging from -40 to 105 °C, this green connector guarantees optimal performance in various environments. Upgrade your electronic setups with this essential component.