345-076-520-804

Heilind Number:EDA345-076-520-804
Manufacturer:EDAC
Manufacturer Number:345-076-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-520-804

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for precision and reliability, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and durability. With two rows and 76 positions, it offers ample room for seamless electronic integration. Crafted with copper alloy contacts and a pitch of .1 inch, it guarantees efficient power transfer. The straight mount orientation and row spacing of .2 inch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your electronics with this essential component.