345-076-520-807

Heilind Number:EDA345-076-520-807
Manufacturer:EDAC
Manufacturer Number:345-076-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-520-807

Detailed Description

Upgrade your PCB connector game with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 76 positions with a pitch of .1 inches, guaranteeing optimal connectivity for your electronic devices. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures long-lasting reliability even in harsh environments. With a compact two-row design and straight mount orientation, it offers easy installation on your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project requiring top-notch connectivity. Elevate your circuitry with this essential component.