345-076-520-858

Heilind Number:EDA345-076-520-858
Manufacturer:EDAC
Manufacturer Number:345-076-520-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-520-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-520-858

Detailed Description

Enhance connectivity in your PCB systems with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power distribution with an amperage of 3A. With 76 positions across 2 rows, it offers ample connectivity options, while the .1 inch pitch and .2 inch row spacing allow for efficient PCB layout. Designed for straight mount orientation, it offers easy integration. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees stable performance in diverse environments. Upgrade your electronic setups with this essential connector, optimizing functionality and connectivity with ease.