345-076-521-202

Heilind Number:EDA345-076-521-202
Manufacturer:EDAC
Manufacturer Number:345-076-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-521-202

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. With a total of 76 positions and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures secure and reliable connections. The copper alloy contact material and precise pitch of .1 inches guarantee optimal signal transmission. Featuring two rows and a compact straight mount orientation, it is suitable for various PCB layouts. Operating efficiently in a wide temperature range from -40 to 105°C, this green-colored connector is a versatile solution for your connectivity needs. Upgrade your systems with this essential component.