345-076-521-204

Heilind Number:EDA345-076-521-204
Manufacturer:EDAC
Manufacturer Number:345-076-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-521-204

Detailed Description

Enhance connectivity and streamline data transfer with this high-performance Board To Board PCB Connector. Designed for seamless integration onto your PCB, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a compact design, it offers 76 positions in 2 rows, facilitating efficient connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Whether for industrial applications or DIY projects, this connector is a dependable solution for all your connectivity needs.