345-076-521-207

Heilind Number:EDA345-076-521-207
Manufacturer:EDAC
Manufacturer Number:345-076-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-521-207

Detailed Description

Enhance your PCB assembly with this high-performance Board to Board Card Edge Connector. Designed with precision and durability in mind, it features a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of 76 Copper Alloy contacts, this connector offers seamless electricity transmission with a low amperage of 3 A. The compact .1-inch pitch and .2-inch row spacing allow for efficient PCB layout and space-saving installation. Operating smoothly at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in this connector for seamless inter-board connectivity and optimal performance.