345-076-521-208

Heilind Number:EDA345-076-521-208
Manufacturer:EDAC
Manufacturer Number:345-076-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-521-208

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector, designed for optimal performance and durability. Featuring a sleek green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures safe and reliable power transmission with an amperage of 3A. With two rows of copper alloy contacts, pitch and row spacing of .1" and .2" respectively, and a total of 76 positions, it guarantees seamless signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your electronics with this essential connector.