345-076-521-258

Heilind Number:EDA345-076-521-258
Manufacturer:EDAC
Manufacturer Number:345-076-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-521-258

Detailed Description

Enhance your electronic connections with our cutting-edge Board-to-Board PCB Connector. Designed for seamless integration, this connector features 76 positions spread across two rows, ensuring optimal connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in challenging environments. The contact material, Copper Alloy, further enhances conductivity, while the .1 inch pitch and .2 inch row spacing allow for precision alignment. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether for prototyping or production, this connector is a reliable choice for professionals in the electronics industry. Elevate your projects with seamless connectivity and superior performance.