345-076-521-278

Heilind Number:EDA345-076-521-278
Manufacturer:EDAC
Manufacturer Number:345-076-521-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-521-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-521-278

Detailed Description

Enhance connectivity in your electronic devices with this versatile green card edge connector. With a durable UL 94V-0 Thermoplastic Polyester housing, it offers reliable performance in various environments. Featuring two rows of 76 copper alloy contacts, it ensures seamless data transfer with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for secure PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and extreme conditions. Upgrade your device integration with this essential component.