345-076-521-288

Heilind Number:EDA345-076-521-288
Manufacturer:EDAC
Manufacturer Number:345-076-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-521-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-521-288

Detailed Description

Enhance your PCB connectivity with this cutting-edge board-to-board card edge connector. Designed for optimal performance, it features a durable UL 94V-0 thermoplastic polyester housing, ensuring reliability in various operating environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless signal transmission with minimal interference. Boasting 76 positions and a straight mount orientation, it's perfect for high-density applications. The connector's wide operating temperature range of -40 to 105°C further guarantees stable functionality under extreme conditions. Upgrade your electronic assemblies with this essential component for enhanced performance and reliability.