345-076-521-502

Heilind Number:EDA345-076-521-502
Manufacturer:EDAC
Manufacturer Number:345-076-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-521-502

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector, designed for seamless integration in a variety of applications. With a robust housing made of UL 94V-0 thermoplastic polyester, it ensures reliable and durable performance even in challenging environments. The two rows of contact pins, crafted from copper alloy, provide efficient power transmission with an amperage rating of 3A. Featuring a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure mating, ideal for compact PCB layouts. With 76 positions available, it allows for versatile connectivity options. Its straight mount orientation simplifies assembly, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse operating conditions. Upgrade your PCB connections with this green-colored connector, a dependable choice for demanding electronic setups.