345-076-521-504

Heilind Number:EDA345-076-521-504
Manufacturer:EDAC
Manufacturer Number:345-076-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-521-504

Detailed Description

Enhance connectivity within your PCB assembly with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, this component features a straight mount orientation and dual rows, offering 76 positions for efficient signal transmission. The green UL 94V-0 Thermoplastic Polyester housing ensures durability while maintaining safety standards. With a .1-inch pitch and .2-inch row spacing, precise alignment is guaranteed. Crafted with copper alloy contacts, it guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your electronic systems with this high-performance connector, a must-have in any engineer's toolkit.