345-076-521-508

Heilind Number:EDA345-076-521-508
Manufacturer:EDAC
Manufacturer Number:345-076-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-521-508

Detailed Description

Enhance your board-to-board connectivity with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in a wide temperature range from -40 to 105 °C. With two rows and 76 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise mating. Designed for straight mounting orientation, it guarantees a secure and stable connection. Elevate your electronic projects with this essential component that meets industry standards for quality and performance.