345-076-521-578

Heilind Number:EDA345-076-521-578
Manufacturer:EDAC
Manufacturer Number:345-076-521-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-521-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-521-578

Detailed Description

Enhance your PCB connections with this high-performance Board-To-Board Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in various environments. The copper alloy contacts, with a pitch of .1 inch, guarantee efficient power delivery at a rated amperage of 3A. With 76 positions spread across two rows and a row spacing of .2 inches, this connector offers ample connectivity for your PCB assembly. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures dependable performance in both extreme cold and hot conditions. Upgrade your electronic setups with this essential component.