345-076-521-588

Heilind Number:EDA345-076-521-588
Manufacturer:EDAC
Manufacturer Number:345-076-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-521-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-521-588

Detailed Description

Enhance your PCB connections with our 76-position Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliable performance. The copper alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing offer precise connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this straight-mount connector is ideal for various industrial applications. Upgrade your setup today with this essential component for secure and efficient data transmission.