345-076-521-807

Heilind Number:EDA345-076-521-807
Manufacturer:EDAC
Manufacturer Number:345-076-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-521-807

Detailed Description

Enhance your PCB connectivity with this premium Board To Board Card Edge Connector. Designed for seamless integration, it features 76 positions across 2 rows, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees reliable performance in a range of environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless installation. Operating smoothly at temperatures ranging from -40 to 105°C, it's ideal for both indoor and outdoor applications. Upgrade your electronic assemblies with this high-quality green connector, engineered for lasting durability and optimal signal transmission.