345-076-521-858

Heilind Number:EDA345-076-521-858
Manufacturer:EDAC
Manufacturer Number:345-076-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-521-858

Detailed Description

Enhance your circuit connections with our Green Board To Board PCB Connector, designed for optimal performance in electronic assemblies. With a 3A amperage rating, it ensures reliable power transmission, while the UL 94V-0 Thermoplastic Polyester housing offers durability and safety. Featuring two rows of 76 copper alloy contacts, each spaced at a pitch of 0.1 inches and row spacing of 0.2 inches, it facilitates seamless data transmission. The straight mount orientation and -40 to 105°C operating temperature range make it suitable for various applications. Upgrade your connectivity with this high-quality connector, ideal for demanding electronic setups.