345-076-521-888

Heilind Number:EDA345-076-521-888
Manufacturer:EDAC
Manufacturer Number:345-076-521-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-521-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-521-888

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Boasting a sleek design in vibrant Green, this connector features 76 positions across two rows, ensuring seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, with contact points made of Copper Alloy, it guarantees reliable and efficient power delivery with an amperage of 3A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your electronic projects with this essential component.