345-076-523-201

Heilind Number:EDA345-076-523-201
Manufacturer:EDAC
Manufacturer Number:345-076-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-523-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing for durability. With two rows of 76 Copper Alloy contacts, each positioned with a pitch of .1 inches and row spacing of .2 inches, it offers seamless and efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various electronic applications. Its straight mount orientation ensures easy installation, making it a reliable choice for your connectivity needs. Elevate your PCB setup with this top-of-the-line connector.