345-076-523-202

Heilind Number:EDA345-076-523-202
Manufacturer:EDAC
Manufacturer Number:345-076-523-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-523-202

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Boasting a sleek green finish, this connector ensures a reliable power supply with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in use. Featuring two rows and 76 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material and .1-inch pitch deliver optimal conductivity, while the .2-inch row spacing allows for efficient signal transmission. With a straight mount orientation, installation is a breeze. Plus, with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Elevate your electronic projects with this reliable and versatile connector.