345-076-523-207

Heilind Number:EDA345-076-523-207
Manufacturer:EDAC
Manufacturer Number:345-076-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-523-207

Detailed Description

Enhance your PCB connectivity with our dual-row Board to Board Card Edge Connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector offers reliable performance in a range of applications. With a pitch of .1 inches and row spacing of .2 inches, it provides seamless integration and efficient signal transfer. The 76 copper alloy contacts ensure secure and stable connections, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Trust in its quality construction and precision engineering for seamless board-to-board connections.