345-076-523-208

Heilind Number:EDA345-076-523-208
Manufacturer:EDAC
Manufacturer Number:345-076-523-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-523-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures reliable power delivery with an amperage of 3A. Its copper alloy contacts and 2-row design with 76 positions offer seamless data transmission, while a pitch of .1in and row spacing of .2in provide optimal signal integrity. Designed for straight mount orientation, it guarantees secure assembly on your circuit board. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component for your electronic projects. Elevate your connectivity game with this premium quality connector.