345-076-523-212

Heilind Number:EDA345-076-523-212
Manufacturer:EDAC
Manufacturer Number:345-076-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-523-212

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Featuring a vibrant green color, it adds a pop of visual appeal to your setup. Engineered for reliability, the connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and efficient operation even in demanding environments. With two rows and a pitch of .1 inches, it offers seamless integration for a total of 76 positions, facilitating complex electronic setups with ease. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile and dependable choice for your connectivity needs. Upgrade your PCB assembly with this essential component and experience enhanced performance like never before.