345-076-523-258

Heilind Number:EDA345-076-523-258
Manufacturer:EDAC
Manufacturer Number:345-076-523-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-523-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-523-258

Detailed Description

Enhance connectivity and streamline your electronic assembly with our Board To Board PCB Connector, a vital component for seamless data transmission. Crafted with precision and durability in mind, this connector features a green UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance even in challenging environments. With 76 positions spread across 2 rows, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees reliable signal transmission, while the 3A amperage and .1-inch pitch cater to high-speed data transfer requirements. Its straight mount orientation and .2-inch row spacing make installation a breeze, perfect for efficient PCB layout. Designed to withstand extreme temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and functionality to power up your electronic devices seamlessly.