345-076-523-278

Heilind Number:EDA345-076-523-278
Manufacturer:EDAC
Manufacturer Number:345-076-523-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-523-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-523-278

Detailed Description

Elevate your circuit connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a dual-row configuration with 76 positions, ensuring ample connectivity for your PCB setups. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance even in demanding environments, while the copper alloy contacts provide efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation allows for easy installation, and its operating temperature range of -40 to 105°C ensures stable functionality in various conditions. Upgrade your connectivity solutions with this essential component.