345-076-523-503

Heilind Number:EDA345-076-523-503
Manufacturer:EDAC
Manufacturer Number:345-076-523-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-523-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-523-503

Detailed Description

Enhance your connectivity with our high-performance Board-to-Board PCB Connector. Featuring 76 positions across 2 rows, this connector facilitates seamless data transmission in electronic devices. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting quality and dependable signal integrity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connections. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation makes installation easy and hassle-free. Upgrade your PCB assembly with this essential component for optimal performance and reliability.