345-076-523-508

Heilind Number:EDA345-076-523-508
Manufacturer:EDAC
Manufacturer Number:345-076-523-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-523-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-523-508

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safe and reliable operation. The copper alloy contacts offer excellent conductivity, while the 2-row design with a pitch of .1 inches allows for seamless integration. With 76 positions, this connector is ideal for complex PCB setups. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Upgrade your connectivity with this essential component.