345-076-523-558

Heilind Number:EDA345-076-523-558
Manufacturer:EDAC
Manufacturer Number:345-076-523-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-523-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-523-558

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 76 positions across 2 rows, ensuring optimal connectivity. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is made of Copper Alloy, facilitating efficient transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Operating in a wide temperature range from -40 to 105 °C, it is suitable for diverse applications. Trust in our quality connector to streamline your circuitry needs.