345-076-523-804

Heilind Number:EDA345-076-523-804
Manufacturer:EDAC
Manufacturer Number:345-076-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-523-804

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With two rows and a total of 76 positions on a .1-inch pitch, it offers ample space for secure connections. The straight mount orientation ensures easy installation, while a wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. Upgrade your electronic assemblies with this essential component, perfect for a variety of applications.