345-076-523-807

Heilind Number:EDA345-076-523-807
Manufacturer:EDAC
Manufacturer Number:345-076-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-523-807

Detailed Description

Enhance your electronic connections with this high-performing Board To Board PCB Connector. Designed for optimal functionality, it features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 76 positions, it offers ample connectivity for your PCB assembly. The copper alloy contacts guarantee reliable signal transfer, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this connector to deliver exceptional performance in your electronic projects.