345-076-523-808

Heilind Number:EDA345-076-523-808
Manufacturer:EDAC
Manufacturer Number:345-076-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-523-808

Detailed Description

Enhance connectivity and streamline PCB assembly with our cutting-edge Green Card Edge Connector. Engineered for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With two rows and a total of 76 positions, it offers ample room for secure board-to-board connections. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for a wide range of applications in various industries. Upgrade your PCB setup with this high-quality connector and experience seamless connectivity like never before.