345-076-523-858

Heilind Number:EDA345-076-523-858
Manufacturer:EDAC
Manufacturer Number:345-076-523-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-523-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-523-858

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its two-row configuration features 76 positions, ensuring efficient signal transmission. Crafted with precision, the housing material boasts UL 94V-0 Thermoplastic Polyester for enhanced durability. Each contact is meticulously crafted from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in a variety of environments. Trust in our connector to deliver reliable performance, whether in commercial or industrial applications. Upgrade your PCB setup today and experience seamless connectivity like never before.