345-076-524-201

Heilind Number:EDA345-076-524-201
Manufacturer:EDAC
Manufacturer Number:345-076-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-524-201

Detailed Description

Enhance your circuitry with this high-performance green PCB connector, meticulously crafted for seamless board-to-board connectivity. Boasting a robust amperage of 3A and constructed with UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable and safe operation. Featuring two rows of copper alloy contacts with a precise pitch of .1 inches and row spacing of .2 inches, it offers a total of 76 positions for extensive connectivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, it guarantees versatility and durability in various applications. Elevate your electronic projects with this essential component.