345-076-524-203

Heilind Number:EDA345-076-524-203
Manufacturer:EDAC
Manufacturer Number:345-076-524-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-524-203

Detailed Description

Enhance your electronic connections with this high-performance Board-To-Board PCB Connector. Featuring a robust housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in every use. Its two rows of 76 copper alloy contacts allow for seamless and reliable data transfer, while the .1-inch pitch and .2-inch row spacing provide precise connectivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is designed to meet the demands of various applications. Whether you're working on a DIY project or a professional industrial setup, this straight-mount connector guarantees efficient and stable performance. Upgrade your connectivity solutions with this essential component.