345-076-524-212

Heilind Number:EDA345-076-524-212
Manufacturer:EDAC
Manufacturer Number:345-076-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-524-212

Detailed Description

Enhance your PCB connectivity with this high-performance, two-row board-to-board connector. Designed for seamless integration, it boasts 76 positions and a 0.1-inch pitch, ensuring reliable signal transmission in even the most demanding applications. The durable housing, crafted from UL 94V-0 thermoplastic polyester, guarantees superior protection and thermal stability, withstanding temperatures ranging from -40 to 105 °C. Each contact point is meticulously engineered from copper alloy, offering optimal conductivity and longevity. Whether for industrial or commercial use, this connector, with its straight mount orientation and vibrant green color, is a versatile and essential component for your electronic projects. Elevate your connectivity solutions with this cutting-edge connector.