345-076-524-503

Heilind Number:EDA345-076-524-503
Manufacturer:EDAC
Manufacturer Number:345-076-524-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-524-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-524-503

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic devices. Boasting a vibrant green hue, it adds a pop of color to your assembly while ensuring reliable power delivery with an amperage rating of 3A. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees robust protection for your connections. With two rows of carefully spaced contact points, each featuring copper alloy construction, it offers optimal signal transmission and stability. Featuring 76 positions and a pitch of .1 inches, it allows for precise and secure board-to-board mounting. Operating flawlessly in temperature extremes ranging from -40 to 105°C, this connector is a versatile and dependable choice for a variety of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.